
The ADG712BR-REEL is a 4-channel SPST multiplexer with a -3db bandwidth of 200MHz. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The device is available in tape and reel packaging and is not RoHS compliant.
Analog Devices ADG712BR-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG712BR-REEL to view detailed technical specifications.
No datasheet is available for this part.