
CMOS Quad SPST Switch with 2.5Ω on-resistance and 200MHz -3dB bandwidth. Features a 1.8V to 5.5V single supply voltage range and operates from -40°C to 85°C. This surface mount component, housed in a TSSOP package, offers a 4-channel configuration with parallel interface and 30mA high-level output current. Power dissipation is 430mW with a low 1µA maximum supply current.
Analog Devices ADG712BRU technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Height | 1.05mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 1nA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 430mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 13ns |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG712BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
