
Quad SPST CMOS switch with 200MHz -3dB bandwidth and 2.5Ω on-state resistance. Features a parallel interface, operating from a 1.8V to 5.5V single supply. Designed for surface mounting in a TSSOP package, this component offers 4 channels and 4 switches. Maximum power dissipation is 430mW, with a low operating supply current of 1nA.
Analog Devices ADG712BRU-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 430mW |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG712BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
