Quad SPST CMOS switch featuring 2.5Ω on-resistance and a 200MHz bandwidth. This surface-mount integrated circuit operates from 1.8V to 5.5V, with a low supply current of 1µA. It offers 4 channels with parallel interface and a maximum power dissipation of 430mW. The TSSOP package ensures compact integration.
Analog Devices ADG712BRUZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Drain to Source Resistance | 2.5R |
| Height | 1.05mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Operating Supply Current | 1nA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 430mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 13ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG712BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
