
Analog Devices ADG713BR technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG713BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.