
Quad 1-channel, single pole single throw (SPST) switch IC featuring a 200MHz -3dB bandwidth. This surface mount component operates with a single supply voltage ranging from 1.8V to 5.5V. It offers 4 independent switches, each with a typical on-state resistance of 4 Ohms. The device is housed in a TSSOP package with tin/lead contact plating and a maximum operating temperature of 85°C.
Analog Devices ADG713BRU-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| High Level Output Current | 30mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG713BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
