Octal SPST switch IC featuring a 155MHz -3dB bandwidth and 155MHz bandwidth. Operates with dual supply voltages from 2.25V to 2.75V, and single supply from 2.7V to 5.5V. Interface is serial, compatible with SPI, QSPI, and Microwire protocols. Housed in a TSSOP package, this RoHS compliant component offers 8 channels with a low on-state resistance of 4.5 Ohms.
Analog Devices ADG714BRUZ-REEL technical specifications.
| -3db Bandwidth | 155MHz |
| Bandwidth | 155MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG714BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
