
Octal SPST switches featuring an I²C compatible interface and serial control. Offers a 155MHz -3dB bandwidth and operates with dual supply voltages from 2.25V to 2.75V, or single supply from 2.7V to 5.5V. Housed in a TSSOP package, this component supports 8 channels with a maximum power dissipation of 125µW and a maximum supply current of 20µA. Operating temperature range is -40°C to 85°C.
Analog Devices ADG715BRU technical specifications.
| -3db Bandwidth | 155MHz |
| Bandwidth | 155MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG715BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
