
Octal SPST switches with 155MHz bandwidth and 2.5R drain-to-source resistance. Features a serial interface, CMOS technology, and dual supply voltage capability from 2.25V to 2.75V, with a maximum single supply voltage of 5.5V. Operating temperature range is -40°C to 85°C. Packaged in TSSOP with a low operating supply current of 10uA.
Analog Devices ADG715BRUZ technical specifications.
| -3db Bandwidth | 155MHz |
| Bandwidth | 155MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 2.5R |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| High Level Output Current | 30mA |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 10uA |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 125uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 85ns |
| Turn-On Delay Time | 95ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG715BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
