
Octal SPST switch IC featuring a 155MHz bandwidth and low on-resistance of 4.5Ω. This serially controlled, CMOS device operates with dual supply voltages from 2.25V to 2.75V and a single supply up to 5.5V. It offers an I²C compatible interface and is housed in a TSSOP package for surface mounting. Ideal for applications requiring efficient signal routing with a wide operating temperature range of -40°C to 85°C.
Analog Devices ADG715BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 155MHz |
| Bandwidth | 155MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 10uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG715BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
