
CMOS 2:1 Multiplexer/SPDT Switch with 200MHz -3dB bandwidth. Features 2.5Ω on-resistance, 1.8V to 5.5V operating voltage, and 30mA high-level output current. Surface mountable in a compact 3mm x 3mm x 0.85mm package. Low 1µA supply current and 3ns turn-off delay.
Analog Devices ADG719BRMZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Drain to Source Resistance | 2.5R |
| Height | 0.85mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Current | 1nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 3ns |
| Turn-On Delay Time | 7ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG719BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
