
CMOS 2:1 Multiplexer/SPDT Switch featuring 200MHz bandwidth and 2.5Ω on-state resistance. Operates from a 1.8V to 5.5V single supply, with a low 1µA maximum supply current. This surface mount device, packaged in MSOP, offers 1 channel with 1 input and 2 outputs. RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices ADG719BRMZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 315mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG719BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
