
This surface mountable CMOS multiplexer/SPDT switch operates from 1.8V to 5.5V, offering a low on-state resistance of 4 Ohms and a -3dB bandwidth of 200MHz. Featuring a single circuit with one input and two outputs, it supports a 2:1 multiplexing or SPDT configuration. The device is housed in an MSOP package with tin, matte contact plating and a maximum power dissipation of 315mW. It boasts a high level output current of 30mA and a low maximum supply current of 1µA, with an operating temperature range of -40°C to 125°C.
Analog Devices ADG719BRMZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG719BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
