
Single pole double throw (SPDT) analog switch IC featuring 200MHz -3dB bandwidth. This 1-channel multiplexer operates with a supply voltage range of 1.8V to 5.5V, supporting a nominal 5V. It offers a high level output current of 30mA and a low maximum supply current of 1µA. Packaged in a SOT-23-6 surface mount configuration with tin/lead contact plating, this component is designed for efficient signal routing.
Analog Devices ADG719BRT-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Lead |
| High Level Output Current | 30mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 282mW |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG719BRT-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
