
CMOS 2:1 Multiplexer/SPDT Switch, featuring a 200MHz -3dB bandwidth and 2.5Ω on-resistance. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 1µA. This surface mount component is housed in a SOT-23-6 package and offers a single-pole double-throw configuration. Maximum power dissipation is 282mW, with a maximum operating temperature of 125°C.
Analog Devices ADG719BRT-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Drain to Source Resistance | 2.5R |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 282mW |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG719BRT-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
