
The ADG719BRTZ is a single-channel logic IC from Analog Devices, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 282mW. The device is supplied at 5V and has a height, length, and width of 1.15mm, 2.9mm, and 1.6mm, respectively. It is available in cut tape packaging and is not Reach SVHC compliant.
Analog Devices ADG719BRTZ technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 282mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Voltage | 5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG719BRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.