
CMOS 2:1 Multiplexer/SPDT Switch, operating from 1.8V to 5.5V, features a low on-resistance of 4Ω and a 200MHz -3dB bandwidth. This surface-mount device, housed in a SOT-23-6 package, offers a single-channel, single-pole double-throw configuration. It boasts a maximum power dissipation of 282mW and a typical supply current of 1nA, with a maximum of 1µA. Operating temperature range is -40°C to 125°C.
Analog Devices ADG719SRJZ-EP-R2 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 282mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG719SRJZ-EP-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
