
Dual SPST CMOS switch, operating from 1.8V to 5.5V, featuring 4Ω on-state resistance and a 200MHz -3dB bandwidth. This surface-mount component offers a low power dissipation of 5µW and a maximum supply current of 1µA. Designed for parallel interface, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Analog Devices ADG721BRMZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG721BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
