
Analog Devices ADG722BRM technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | MSOP |
| Drain to Source Resistance | 4mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG722BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
