
Dual 1-channel, single pole single throw (SPST) switch IC featuring 2 circuits, each with 2 inputs and 2 outputs. Operates with a single supply voltage range of 1.8V to 5.5V, consuming a maximum supply current of 1µA and typical operating supply current of 1nA. Offers a -3dB bandwidth of 200MHz and an on-state resistance of 4Ω. Packaged in an MSOP (MO-187AA) surface-mount case, this component operates within a temperature range of -40°C to 85°C.
Analog Devices ADG722BRM-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG722BRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
