
Dual SPST CMOS switch with 200MHz bandwidth, operating from 1.8V to 5.5V. Features low on-resistance of 4Ω and a high-level output current of 30mA. This surface-mount integrated circuit offers a parallel interface and operates within a temperature range of -40°C to 85°C. Designed for 2 circuits, each with 2 inputs and 2 outputs, providing 2 SPST switches.
Analog Devices ADG723BRM technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG723BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.