
Dual SPST CMOS switch with 200MHz -3dB bandwidth and 4Ω on-resistance. Operates from 1.8V to 5.5V supply voltage, featuring low 1µA supply current and 450mW power dissipation. Surface mountable in a 3mm x 3mm x 0.85mm LFCSP package. Suitable for applications requiring fast switching with 6ns turn-off and 14ns turn-on delays. RoHS compliant.
Analog Devices ADG723BRMZ technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Drain to Source Resistance | 4R |
| Height | 0.85mm |
| Interface | Parallel |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 14ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG723BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
