
Dual SPST CMOS switch with 4Ω on-state resistance and 200MHz bandwidth. Features a low operating supply current of 1nA and a maximum supply voltage of 5.5V, with a minimum of 1.8V. This surface mount component is supplied in a 3mm x 2mm LFCSP package, suitable for a wide operating temperature range from -40°C to 85°C. It offers a single supply type and is RoHS compliant.
Analog Devices ADG723BRMZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG723BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
