
Dual SPST CMOS switch, operating from 1.8V to 5.5V, featuring 4Ω on-state resistance and 200MHz -3dB bandwidth. This surface-mount integrated circuit offers two independent single-pole, single-throw switches with a parallel interface. Designed for low power consumption, it exhibits a maximum supply current of 1µA and a typical operating supply current of 1nA. The component is RoHS compliant and packaged in a 3mm x 2mm LFCSP, with a tape and reel quantity of 1000 units.
Analog Devices ADG723BRMZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | Parallel |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG723BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
