
Analog Devices ADG725BCPZ technical specifications.
| -3db Bandwidth | 34MHz |
| Bandwidth | 34MHz |
| Dual Supply Voltage | 2.5V |
| Height | 0.83mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG725BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
