
Differential analog multiplexer featuring 32 inputs and 2 outputs, controlled via a serial interface. Offers a low on-resistance of 3.5 Ω and a -3dB bandwidth of 34MHz. Operates with a supply voltage range of 1.8V to 5.5V, supporting dual supplies up to ±2.5V. Packaged in a TQFP with dimensions of 7mm x 7mm x 1mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices ADG725BSUZ technical specifications.
| -3db Bandwidth | 34MHz |
| Bandwidth | 34MHz |
| Package/Case | TQFP |
| Dual Supply Voltage | 2.5V |
| Height | 1mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 32 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG725BSUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
