
16-channel analog multiplexer featuring 4Ω on-resistance and a 34MHz -3dB bandwidth. This dual-circuit IC operates from a 1.8V to 5.5V single supply or ±2.5V dual supply, with a maximum operating supply voltage of 5.5V. The component is housed in an LFCSP EP package with dimensions of 7mm x 7mm x 0.83mm. It offers parallel interface and is RoHS compliant.
Analog Devices ADG726BCPZ technical specifications.
| -3db Bandwidth | 34MHz |
| Bandwidth | 34MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Height | 0.83mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG726BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
