
Single 8 to 1 matrix switch, CMOS technology, operating from 2.7V to 5.5V. Features a 65MHz -3dB bandwidth and 4.5Ω on-state resistance. Serially controlled via a 2-wire interface, this integrated circuit is packaged in TSSOP and supplied on tape and reel. Operates across a temperature range of -40°C to 85°C with low power consumption.
Analog Devices ADG728WBRUZ-REEL7 technical specifications.
| -3db Bandwidth | 65MHz |
| Bandwidth | 65MHz |
| Package/Case | TSSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 10uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG728WBRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
