CMOS dual 4 to 1 matrix switch with 100MHz -3dB bandwidth. Features a 2-wire serial interface and 2.5Ω drain-to-source resistance. Operates from 2.7V to 5.5V with a maximum supply current of 20µA. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP.
Analog Devices ADG729BRUZ technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 2.5R |
| Height | 1.05mm |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Throw Configuration | 4PST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG729BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
