
Dual 4-to-1 matrix switch IC featuring 2-wire serial control and a 100MHz -3dB bandwidth. This CMOS component operates from a 2.7V to 5.5V single supply, offering low power consumption with a maximum supply current of 20µA. It functions as both a multiplexer and demultiplexer, with an on-state resistance of 4.5Ω. Packaged in TSSOP for tape and reel deployment, it supports a wide operating temperature range from -40°C to 85°C.
Analog Devices ADG729BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 10uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG729BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
