
Analog Devices ADG731BCP technical specifications.
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG731BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
