
32-channel analog multiplexer featuring a 3.5 Ohm on-resistance and 18MHz bandwidth. This serially controlled IC operates from a 1.8V to 5.5V single supply or ±2.5V dual supply. The component is housed in an LFCSP EP package with dimensions of 7mm x 7mm x 0.83mm. It offers a maximum power dissipation of 100uW and operates within a temperature range of -40°C to 85°C.
Analog Devices ADG731BCPZ technical specifications.
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Height | 0.83mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 32 |
| Number of Circuits | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG731BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
