
The ADG731BCPZ-REEL is a 32-channel serial multiplexer with a bandwidth of 18MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LFCSP EP package. The device requires a single or dual supply voltage between 1.8V and 5.5V, with a maximum power dissipation of 100uW. It is RoHS compliant and available in tape and reel packaging.
Analog Devices ADG731BCPZ-REEL technical specifications.
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Interface | Serial |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 32 |
| Number of Circuits | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 1 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG731BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
