The ADG732BCP-REEL is a single-channel multiplexer with 32 input channels, packaged in a 7 X 7 MM LFCSP-48. It operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device is not RoHS compliant and is available in tape and reel packaging for surface mount applications.
Analog Devices ADG732BCP-REEL technical specifications.
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG732BCP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.