
Analog multiplexer with 32 inputs and 1 output, featuring a low on-resistance of 4 Ω. Operates with a single supply voltage from 1.8 V to 5.5 V or dual supplies up to ±2.5 V. Offers a -3dB bandwidth of 18 MHz and a typical supply current of 20 µA. Packaged in an LFCSP EP with dimensions of 7mm x 7mm x 0.83mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices ADG732BCPZ technical specifications.
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Height | 0.83mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 32 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG732BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
