
Triple SPDT switch IC featuring 160MHz bandwidth and 2.5Ω on-resistance. Operates with dual supply voltages from 2.25V to 2.75V, or single supply from 1.8V to 5.5V. Surface mount QSOP package with dimensions of 5mm length, 3.91mm width, and 1.65mm height. Offers parallel interface, 3 channels, and 3 circuits with 6 outputs. Low power consumption with typical supply current of 1nA.
Analog Devices ADG733BRQZ technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | QSOP |
| Dual Supply Voltage | 2.5V |
| Height | 1.65mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Operating Supply Current | 1nA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 0.01uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 29ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG733BRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
