
Triple SPDT analog switch IC with 160MHz bandwidth and 72dB isolation. Features 2.5 Ohm on-resistance and operates with dual supply voltages from 2.25V to 2.75V, or single supply from 1.8V to 5.5V. Surface mount QSOP package with parallel interface. Operating temperature range of -40°C to 85°C.
Analog Devices ADG733BRQZ-REEL technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | QSOP |
| Dual Supply Voltage | 2.5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG733BRQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.