
The ADG733BRU-REEL is a 3-channel SPDT dual supply logic switch from Analog Devices, packaged in a TSSOP-16. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 5uW. The switch has a maximum on-state resistance of 4.5R and is available in a tape and reel packaging with 2500 units per reel.
Analog Devices ADG733BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG733BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
