
Triple SPDT CMOS switch with 2.5 Ohm on-resistance. Features 160MHz -3dB bandwidth and operates with dual supply voltages from 2.25V to 2.75V, or single supply from 1.8V to 5.5V. Surface mount TSSOP package with tin, matte contact plating. Low power consumption with 1uA supply current and 1uA max supply current. RoHS compliant with 7ns turn-off and 19ns turn-on delay times.
Analog Devices ADG733BRUZ technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Drain to Source Resistance | 4.5R |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Operating Supply Current | 1nA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 0.01uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 19ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG733BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
