
Quad SPDT switch featuring 160MHz -3dB bandwidth and 2.5Ω on-resistance. Operates with dual supply voltages from 2.25V to 2.75V, or single supply from 1.8V to 5.5V. This CMOS integrated circuit offers 4 channels with parallel interface and a low operating supply current of 1nA. Packaged in a TSSOP with tin/lead contact plating, it supports surface mounting and has a turn-on delay of 28ns and turn-off delay of 10ns.
Analog Devices ADG734BRU technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 2.5V |
| Height | 1.05mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Current | 1nA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 0.01uW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 28ns |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG734BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
