
Quad SPDT switch featuring 2.5Ω on-resistance and 160MHz bandwidth. This CMOS integrated circuit operates with dual supply voltages from 2.25V to 2.75V, supporting single or dual supply configurations from 1.8V to 5.5V. Designed for surface mounting in a TSSOP package, it offers 4 channels with parallel interface and a low operating supply current of 1nA. Suitable for a wide temperature range of -40°C to 85°C.
Analog Devices ADG734BRUZ-REEL technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 2.5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 1nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG734BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
