
Dual SPDT switch with 2.5Ω on-resistance, featuring a 200MHz -3dB bandwidth. This CMOS integrated circuit operates from a 1.8V to 5.5V single supply. It offers parallel interface, 2 channels, and 2 circuits, with a high level output current of 30mA. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.85mm, it supports surface mounting and has a maximum operating temperature of 125°C.
Analog Devices ADG736BRM technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Height | 0.85mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 1nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 14ns |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG736BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.