
Dual SPDT CMOS switch with 2.5Ω on-resistance and 200MHz -3dB bandwidth. Features a single supply voltage range of 1.8V to 5.5V, low power dissipation of 315mW, and minimal supply current of 1µA. Surface mountable in an MSOP package, this component offers 2 circuits, each with 2 inputs and 4 outputs, supporting parallel interface. RoHS compliant and designed for operation between -40°C and 125°C.
Analog Devices ADG736BRMZ-REEL technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| On-State Resistance | 4R |
| Operating Supply Current | 1nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 315mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG736BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
