
The ADG738BRU-REEL is a single 8-input 1-output multiplexer with a -3db bandwidth of 65MHz. It is packaged in a TSSOP-16 package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and is available in tape and reel packaging. It is suitable for use in applications where a high-speed multiplexer is required.
Analog Devices ADG738BRU-REEL technical specifications.
| -3db Bandwidth | 65MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG738BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
