The ADG738BRU-REEL7 is an industrial-grade multiplexer/demultiplexer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and 8 channels, with a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device is packaged in a TSSOP-16 package with dimensions of 4.4mm in width and 5mm in length. It is designed for use in industrial applications and meets the requirements of various standards.
Analog Devices ADG738BRU-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG738BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.