
CMOS matrix switch featuring 8 inputs and 1 output, controlled via a 3-wire serial interface. Offers a -3dB bandwidth of 65MHz and a low drain-to-source resistance of 2.5 Ohms. Operates within a supply voltage range of 2.7V to 5.5V, with typical supply current of 10µA. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP, this RoHS compliant component is suitable for applications requiring efficient signal routing.
Analog Devices ADG738BRUZ technical specifications.
| -3db Bandwidth | 65MHz |
| Bandwidth | 65MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 2.5R |
| Height | 1.05mm |
| High Level Output Current | 120mA |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 20ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG738BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
