Analog Devices ADG738WBRUZ-REEL technical specifications.
| -3db Bandwidth | 65MHz |
| Bandwidth | 65MHz |
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG738WBRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.