
IC DUAL 4-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch
Analog Devices ADG739BRU-REEL technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG739BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
