
DUAL 4-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, TSSOP-16
Analog Devices ADG739BRU-REEL7 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Circuits | 2 |
| On-State Resistance | 4.5R |
| Operating Supply Current | 10uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG739BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
