
The ADG739BRUZ-REEL is a dual 8-input 2-channel 4PST multiplexer with a -3db bandwidth of 100MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP-16. The device is RoHS compliant and contains lead. It can supply up to 20uA of current and 100uW of power at a maximum supply voltage of 5.5V.
Analog Devices ADG739BRUZ-REEL technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG739BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
